0192670349 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 249,68721 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 186
Unit Price: 734,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 342,92650 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15
Unit Price: 864,28000 Kč
Datasheet
Image for 0192670349 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670349

DigiKey Part Number
0192670349-ND
Manufacturer
Manufacturer Product Number
0192670349
Description
HEATSHRINK 2" X 4' CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65210HellermannTyton0309-65210-ND249,68721 KčParametric Equivalent
F2212IN CL105Alpha Wire186F2212INCL105-ND734,72000 KčParametric Equivalent
FP301-2-48"-CLEAR-24 PCS3M03M161381-ND342,92650 KčParametric Equivalent
HSTT200-48-5CPanduit Corp15298-13412-ND864,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20062,18560 Kč12 437,12 Kč
Unit Price without VAT:62,18560 Kč
Unit Price with VAT:75,24458 Kč
Alternate Color
HEATSHRINK 2" X 4' BLACK
In-Stock: 0
Unit Price: 68,26240 Kč