Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65211 | HellermannTyton | 0 | 309-65211-ND | 263,52500 Kč | Parametric Equivalent |
| B2 2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B22BLACK4FT-ND | 38,77175 Kč | Parametric Equivalent |
| F2212IN BK105 | Alpha Wire | 205 | F2212INBK105-ND | 734,72000 Kč | Parametric Equivalent |
| F221V2IN BK105 | Alpha Wire | 57 | F221V2INBK105-ND | 763,07000 Kč | Parametric Equivalent |
| FP-301-VW-2-48-BLACK | 3M | 0 | FP-301-VW-2-48-BLACK-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,26240 Kč | 6 826,24 Kč |
| Unit Price without VAT: | 68,26240 Kč |
|---|---|
| Unit Price with VAT: | 82,59750 Kč |












