Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT200-48-5 | |
|---|---|
DigiKey Part Number | 298-13411-ND |
Manufacturer | |
Manufacturer Product Number | HSTT200-48-5 |
Description | HEATSHRINK 2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670345 | Molex | 0 | 0192670345-ND | 68,26240 Kč | Parametric Equivalent |
| 309-65211 | HellermannTyton | 0 | 309-65211-ND | 263,52500 Kč | Parametric Equivalent |
| B2 2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B22BLACK4FT-ND | 38,77175 Kč | Parametric Equivalent |
| F2212IN BK105 | Alpha Wire | 205 | F2212INBK105-ND | 734,72000 Kč | Parametric Equivalent |
| F221V2IN BK105 | Alpha Wire | 57 | F221V2INBK105-ND | 763,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,60000 Kč | 841,60 Kč |
| 2 | 823,54000 Kč | 1 647,08 Kč |
| 3 | 813,04333 Kč | 2 439,13 Kč |
| 5 | 800,02400 Kč | 4 000,12 Kč |
| 7 | 791,56429 Kč | 5 540,95 Kč |
| 10 | 782,67900 Kč | 7 826,79 Kč |
| Unit Price without VAT: | 841,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,33600 Kč |





















