HSTT200-48-5-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 38,77175 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4
Unit Price: 734,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 284,02417 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT200-48-5-4

DigiKey Part Number
HSTT200-48-5-4-ND
Manufacturer
Manufacturer Product Number
HSTT200-48-5-4
Description
HEATSHRINK 2" X 4' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5807,96200 Kč4 039,81 Kč
Manufacturers Standard Package
Unit Price without VAT:807,96200 Kč
Unit Price with VAT:977,63402 Kč
Alternate Color
HEATSHRINK 2" X 4' BLACK
In-Stock: 1
Unit Price: 841,60000 Kč
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: 807,96200 Kč
HEATSHRINK 2" X 4' CLEAR
In-Stock: 5
Unit Price: 864,28000 Kč
HEATSHRINK 2" X 4' WHITE
In-Stock: 0
Unit Price: 807,96200 Kč
HEATSHRINK 2" X 4' BLUE
In-Stock: 0
Unit Price: 807,96200 Kč
Alternate Length
HEATSHRINK 2" X 50' YELLOW
In-Stock: 0
Unit Price: