RNF-100-2-BK-STK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha Wire
In Stock: 58
Unit Price: 763,07000 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-2-BK-STK

DigiKey Part Number
RNF002K-ND
Manufacturer
Manufacturer Product Number
RNF-100-2-BK-STK
Description
HEATSHRINK RNF-100 2"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10065,84130 Kč6 584,13 Kč
Manufacturers Standard Package
Unit Price without VAT:65,84130 Kč
Unit Price with VAT:79,66797 Kč
Alternate Color
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: 60,58970 Kč
HEATSHRINK 2" X 4' YELLOW
In-Stock: 0
Unit Price: 60,58970 Kč
HEATSHRINK 2" X 4' CLEAR
In-Stock: 0
Unit Price: 253,05960 Kč
Alternate Length
HEATSHRINK 2" BLACK
In-Stock: 0
Unit Price: 227,87550 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 1
Unit Price: 394,76000 Kč
HEAT SHRINK TUBING 1=5M
In-Stock: 2
Unit Price: 1 695,59000 Kč