Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-2-BK-SP

DigiKey Part Number
RNF-100-2-BK-SP-05-ND
Manufacturer
Manufacturer Product Number
RNF-100-2-BK-SP
Description
HEAT SHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 695,59000 Kč1 695,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 695,59000 Kč
Unit Price with VAT:2 051,66390 Kč
Alternate Length
HEATSHRINK RNF-100 2"X4' BLK
In-Stock: 0
Unit Price: 65,84130 Kč
HEATSHRINK 2" BLACK
In-Stock: 0
Unit Price: 227,87550 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 1
Unit Price: 394,76000 Kč