
F2212IN WH105 | |
|---|---|
DigiKey Part Number | F2212INWH105-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN WH105 |
Description | HEATSHRINK 2" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| 2 | 675,71500 Kč | 1 351,43 Kč |
| 3 | 643,45000 Kč | 1 930,35 Kč |
| 5 | 604,95200 Kč | 3 024,76 Kč |
| 7 | 580,86429 Kč | 4 066,05 Kč |
| 10 | 556,38400 Kč | 5 563,84 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |

