
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 12.000" (304.80mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 25 | 55,76240 Kč | 1 394,06 Kč |
| 50 | 53,09560 Kč | 2 654,78 Kč |
| 100 | 50,55900 Kč | 5 055,90 Kč |
| 250 | 47,39164 Kč | 11 847,91 Kč |
| 500 | 45,12974 Kč | 22 564,87 Kč |
| 1 000 | 42,97682 Kč | 42 976,82 Kč |
| 2 500 | 40,28828 Kč | 100 720,70 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |










