181-91507 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1 583
Unit Price: 257,02000 Kč
Datasheet
New at DigiKey
Cover - Wire Duct, Snap In Gray 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91507

DigiKey Part Number
1436-181-91507-19-ND
Manufacturer
Manufacturer Product Number
181-91507
Description
WIRING DUCT COVER FOR 1-1/2" DUC
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
1.500" (38.10mm)
Packaging
Bulk
Length
19.000" (482.60mm)
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1.5LG6Panduit Corp1 583298-C1.5LG6-72-ND257,02000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1079,30900 Kč793,09 Kč
2574,34960 Kč1 858,74 Kč
5070,79260 Kč3 539,63 Kč
10067,41200 Kč6 741,20 Kč
25063,19140 Kč15 797,85 Kč
50060,17564 Kč30 087,82 Kč
1 00057,30564 Kč57 305,64 Kč
2 50053,72128 Kč134 303,20 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč
Alternate Length
WIRING DUCT COVER 1.5"X6'
In-Stock: 23
Unit Price: 230,56000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 4
Unit Price: 69,92000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 86,72000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 93,86000 Kč
WIRING DUCT COVER FOR 1-1/2" DUC
In-Stock: 0
Unit Price: 76,85000 Kč