
181-15207 | |
|---|---|
DigiKey Part Number | 1436-181-15207-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-15207 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 217,09400 Kč | 5 427,35 Kč |
| 50 | 206,72540 Kč | 10 336,27 Kč |
| 100 | 196,86040 Kč | 19 686,04 Kč |
| 250 | 184,54388 Kč | 46 135,97 Kč |
| 500 | 175,74528 Kč | 87 872,64 Kč |
| 1 000 | 167,36687 Kč | 167 366,87 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |


