
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 14.000" (355.60mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5LG6 | Panduit Corp | 1 583 | 298-C1.5LG6-72-ND | 257,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,22000 Kč | 652,20 Kč |
| 25 | 61,12080 Kč | 1 528,02 Kč |
| 50 | 58,20220 Kč | 2 910,11 Kč |
| 100 | 55,42000 Kč | 5 542,00 Kč |
| 250 | 51,95072 Kč | 12 987,68 Kč |
| 500 | 49,47086 Kč | 24 735,43 Kč |
| 1 000 | 47,11090 Kč | 47 110,90 Kč |
| 2 500 | 44,16400 Kč | 110 410,00 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |











