181-15404 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 27
Unit Price: 1 463,98000 Kč
Datasheet
New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15404

DigiKey Part Number
1436-181-15404-14-ND
Manufacturer
Manufacturer Product Number
181-15404
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.17' (355.60mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X4LG6Panduit Corp27298-10351-ND1 463,98000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
10251,09400 Kč2 510,94 Kč
25235,35400 Kč5 883,85 Kč
50224,12000 Kč11 206,00 Kč
100213,42580 Kč21 342,58 Kč
250200,07316 Kč50 018,29 Kč
500190,53334 Kč95 266,67 Kč
1 000181,45254 Kč181 452,54 Kč
Manufacturers Standard Package
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč