New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15207

DigiKey Part Number
1436-181-15207-14-ND
Manufacturer
Manufacturer Product Number
181-15207
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.008" (51.00mm)
Length
1.17' (355.60mm)
Width
1.500" (38.10mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10180,49900 Kč1 804,99 Kč
25169,17680 Kč4 229,42 Kč
50161,10080 Kč8 055,04 Kč
100153,41140 Kč15 341,14 Kč
250143,81196 Kč35 952,99 Kč
500136,95358 Kč68 476,79 Kč
1 000130,42467 Kč130 424,67 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč