
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,63300 Kč | 1 896,33 Kč |
| 25 | 177,74400 Kč | 4 443,60 Kč |
| 50 | 169,25640 Kč | 8 462,82 Kč |
| 100 | 161,17850 Kč | 16 117,85 Kč |
| 250 | 151,09236 Kč | 37 773,09 Kč |
| 500 | 143,88712 Kč | 71 943,56 Kč |
| 1 000 | 137,02749 Kč | 137 027,49 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |


