
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 17.000" (431.80mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1.5LG6 | Panduit Corp | 1 523 | 298-C1.5LG6-72-ND | 9,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,70300 Kč | 737,03 Kč |
| 25 | 69,08360 Kč | 1 727,09 Kč |
| 50 | 65,78260 Kč | 3 289,13 Kč |
| 100 | 62,64120 Kč | 6 264,12 Kč |
| 250 | 58,71964 Kč | 14 679,91 Kč |
| 500 | 55,91726 Kč | 27 958,63 Kč |
| 1 000 | 53,25009 Kč | 53 250,09 Kč |
| 2 500 | 49,91938 Kč | 124 798,45 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |











