
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 236,37400 Kč | 2 363,74 Kč |
| 25 | 221,55400 Kč | 5 538,85 Kč |
| 50 | 210,97960 Kč | 10 548,98 Kč |
| 100 | 200,91310 Kč | 20 091,31 Kč |
| 250 | 188,34284 Kč | 47 085,71 Kč |
| 500 | 179,36198 Kč | 89 680,99 Kč |
| 1 000 | 170,81222 Kč | 170 812,22 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


