
181-15207 | |
|---|---|
DigiKey Part Number | 1436-181-15207-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-15207 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 163,67900 Kč | 1 636,79 Kč |
| 25 | 153,41960 Kč | 3 835,49 Kč |
| 50 | 146,09560 Kč | 7 304,78 Kč |
| 100 | 139,12220 Kč | 13 912,22 Kč |
| 250 | 130,41520 Kč | 32 603,80 Kč |
| 500 | 124,19436 Kč | 62 097,18 Kč |
| 1 000 | 118,27312 Kč | 118 273,12 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |


