
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 166,89200 Kč | 1 668,92 Kč |
| 25 | 156,44360 Kč | 3 911,09 Kč |
| 50 | 148,96820 Kč | 7 448,41 Kč |
| 100 | 141,85830 Kč | 14 185,83 Kč |
| 250 | 132,98032 Kč | 33 245,08 Kč |
| 500 | 126,63810 Kč | 63 319,05 Kč |
| 1 000 | 120,59970 Kč | 120 599,70 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |


