
181-15404 | |
|---|---|
DigiKey Part Number | 1436-181-15404-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X4LG6 | Panduit Corp | 27 | 298-10351-ND | 1 463,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,58900 Kč | 2 265,89 Kč |
| 25 | 212,39040 Kč | 5 309,76 Kč |
| 50 | 202,25280 Kč | 10 112,64 Kč |
| 100 | 192,60210 Kč | 19 260,21 Kč |
| 250 | 180,55088 Kč | 45 137,72 Kč |
| 500 | 171,94128 Kč | 85 970,64 Kč |
| 1 000 | 163,74492 Kč | 163 744,92 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |



