
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,51800 Kč | 2 175,18 Kč |
| 25 | 203,88200 Kč | 5 097,05 Kč |
| 50 | 194,15180 Kč | 9 707,59 Kč |
| 100 | 184,88530 Kč | 18 488,53 Kč |
| 250 | 173,31748 Kč | 43 329,37 Kč |
| 500 | 165,05184 Kč | 82 525,92 Kč |
| 1 000 | 157,18473 Kč | 157 184,73 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |


