


S9101-46R | |
|---|---|
DigiKey Part Number | 952-1736-2-ND - Tape & Reel (TR) 952-1736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9101-46R |
Description | CONN PIN RCPT .043-.071 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.043" ~ 0.071" (1.10mm ~ 1.80mm) Clip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S9101-46R Models |
Category | Pin Hole Diameter 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.158" (4.01mm) |
Series | Socket Depth 0.138" (3.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Tail Type Clip | Contact Finish Thickness 157.5µin (4.00µm) |
Termination Surface Mount | Operating Temperature -40°C ~ 105°C |
Length - Overall 0.177" (4.50mm) | Insertion Force 2.80N ~ 4.50N |
Accepts Pin Diameter 0.043" ~ 0.071" (1.10mm ~ 1.80mm) | Base Product Number |
Accepts Square Pin Size 0.043" ~ 0.055" (1.10mm ~ 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,37180 Kč | 218,59 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 250 | 3,90312 Kč | 975,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,59460 Kč | 2 875,68 Kč |
| 1 600 | 3,42294 Kč | 5 476,70 Kč |
| 2 400 | 3,32626 Kč | 7 983,02 Kč |
| 4 000 | 3,20844 Kč | 12 833,76 Kč |
| 5 600 | 3,13313 Kč | 17 545,53 Kč |
| 8 000 | 3,05526 Kč | 24 442,08 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |
















