
H2185-01 | |
|---|---|
DigiKey Part Number | 952-H2185-01-ND |
Manufacturer | |
Manufacturer Product Number | H2185-01 |
Description | CONN PIN 1.75MM DIA TIN 21.65MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2185-01 Models |
Category | Length - Overall 0.945" (24.00mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.852" (21.65mm) | Contact Finish Tin |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 50 | 11,11640 Kč | 555,82 Kč |
| 100 | 10,58720 Kč | 1 058,72 Kč |
| 250 | 9,92280 Kč | 2 480,70 Kč |
| 500 | 9,44826 Kč | 4 724,13 Kč |
| 1 000 | 8,99701 Kč | 8 997,01 Kč |
| 3 000 | 8,32592 Kč | 24 977,76 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








