
H2184-01 | |
|---|---|
DigiKey Part Number | 952-H2184-01-ND |
Manufacturer | |
Manufacturer Product Number | H2184-01 |
Description | CONN PC PIN 1.75MM DIA TIN 15.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2184-01 Models |
Category | Length - Overall 0.695" (17.65mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.602" (15.30mm) | Contact Finish Tin |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,84240 Kč | 321,06 Kč |
| 50 | 12,22500 Kč | 611,25 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 250 | 10,90972 Kč | 2 727,43 Kč |
| 500 | 10,38856 Kč | 5 194,28 Kč |
| 1 000 | 9,89216 Kč | 9 892,16 Kč |
| 3 000 | 9,15429 Kč | 27 462,87 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


