
H2182-01 | |
|---|---|
DigiKey Part Number | 952-H2182-01-ND |
Manufacturer | |
Manufacturer Product Number | H2182-01 |
Description | CONN PC PIN 1.75MM DIA TIN 8.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2182-01 Models |
Category | Length - Overall 0.411" (10.45mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.319" (8.10mm) | Contact Finish Tin |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 50 | 7,85740 Kč | 392,87 Kč |
| 100 | 7,48370 Kč | 748,37 Kč |
| 250 | 7,01416 Kč | 1 753,54 Kč |
| 500 | 6,67862 Kč | 3 339,31 Kč |
| 1 000 | 6,35945 Kč | 6 359,45 Kč |
| 3 000 | 5,88490 Kč | 17 654,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



