
213647-1 | |
|---|---|
DigiKey Part Number | A101925-ND |
Manufacturer | |
Manufacturer Product Number | 213647-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213647-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,72000 Kč | 1 382,72 Kč |
| 10 | 1 175,30000 Kč | 11 753,00 Kč |
| 25 | 1 101,75680 Kč | 27 543,92 Kč |
| 50 | 1 049,21960 Kč | 52 460,98 Kč |
| 100 | 999,20030 Kč | 99 920,03 Kč |
| Unit Price without VAT: | 1 382,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,09120 Kč |










