
2204761-2 | |
|---|---|
DigiKey Part Number | 17-2204761-2-ND |
Manufacturer | |
Manufacturer Product Number | 2204761-2 |
Description | IN-LINE MOUNT BUSBAR CONN. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2204761-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 24 | 414,99042 Kč | 9 959,77 Kč |
| 48 | 395,18667 Kč | 18 968,96 Kč |
| 72 | 384,04764 Kč | 27 651,43 Kč |
| 120 | 370,46250 Kč | 44 455,50 Kč |
| 264 | 350,43674 Kč | 92 515,30 Kč |
| 504 | 334,82978 Kč | 168 754,21 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |










