Terminal Busbar Clip Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204080-1

DigiKey Part Number
A126322-ND
Manufacturer
Manufacturer Product Number
2204080-1
Description
PLUGGABLE BUS BAR FOR 3MM BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Busbar Clip Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2204080-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Busbar Clip
Termination
Solder
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,06000 Kč300,06 Kč
10213,42400 Kč2 134,24 Kč
35182,01057 Kč6 370,37 Kč
70168,97986 Kč11 828,59 Kč
105162,58648 Kč17 071,58 Kč
280150,28793 Kč42 080,62 Kč
525144,35385 Kč75 785,77 Kč
1 015139,42093 Kč141 512,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,06000 Kč
Unit Price with VAT:363,07260 Kč