Terminal Busbar Clip Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204899-1

DigiKey Part Number
17-2204899-1-ND
Manufacturer
Manufacturer Product Number
2204899-1
Description
DUAL CROWN CLIP JUNIOR HC250 POW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Busbar Clip Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2204899-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Terminal Type
Busbar Clip
Termination
Solder
Wire Gauge
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10316,69200 Kč3 166,92 Kč
42286,18286 Kč12 019,68 Kč
84272,52405 Kč22 892,02 Kč
126264,84476 Kč33 370,44 Kč
252252,21349 Kč63 557,80 Kč
504240,19004 Kč121 055,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč