
2212011-1 | |
|---|---|
DigiKey Part Number | A125708-ND |
Manufacturer | |
Manufacturer Product Number | 2212011-1 |
Description | PLUGGABLE BUS BAR CONNECT W/CLIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2212011-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1 123,03830 Kč | 8 422 787,25 Kč |
| Unit Price without VAT: | 1 123,03830 Kč |
|---|---|
| Unit Price with VAT: | 1 358,87634 Kč |





