
1734098-6 | |
|---|---|
DigiKey Part Number | 1734098-6-ND |
Manufacturer | |
Manufacturer Product Number | 1734098-6 |
Description | CONN RCPT 60POS STR IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1734098-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 233,24543 Kč | 139 947,26 Kč |
| Unit Price without VAT: | 233,24543 Kč |
|---|---|
| Unit Price with VAT: | 282,22697 Kč |




