60 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734099-6

DigiKey Part Number
1734099-6-ND
Manufacturer
Manufacturer Product Number
1734099-6
Description
CONN BTB PLUG 60POS R/A SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1734099-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
60
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10152,63400 Kč1 526,34 Kč
30141,23967 Kč4 237,19 Kč
60134,49917 Kč8 069,95 Kč
120128,07733 Kč15 369,28 Kč
270127,88870 Kč34 529,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč