
1734037-6 | |
|---|---|
DigiKey Part Number | A114931-ND |
Manufacturer | |
Manufacturer Product Number | 1734037-6 |
Description | CONN BTB RCPT 60POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734037-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,12100 Kč | 1 111,21 Kč |
| 30 | 102,82033 Kč | 3 084,61 Kč |
| 60 | 97,91017 Kč | 5 874,61 Kč |
| 120 | 93,23283 Kč | 11 187,94 Kč |
| 270 | 88,04930 Kč | 23 773,31 Kč |
| 510 | 84,18798 Kč | 42 935,87 Kč |
| 1 020 | 80,17345 Kč | 81 776,92 Kč |
| 2 520 | 75,22300 Kč | 189 561,96 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |




