
1734100-6 | |
|---|---|
DigiKey Part Number | A114936-ND |
Manufacturer | |
Manufacturer Product Number | 1734100-6 |
Description | CONN BTB PLUG 60POS VERT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734100-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,03000 Kč | 1 180,30 Kč |
| 25 | 110,63440 Kč | 2 765,86 Kč |
| 54 | 104,77611 Kč | 5 657,91 Kč |
| 108 | 99,77352 Kč | 10 775,54 Kč |
| 270 | 93,52819 Kč | 25 252,61 Kč |
| 540 | 89,06691 Kč | 48 096,13 Kč |
| 1 026 | 85,12683 Kč | 87 340,13 Kč |
| 2 538 | 79,86380 Kč | 202 694,32 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |





