
2204761-1 | |
|---|---|
DigiKey Part Number | 17-2204761-1-ND |
Manufacturer | |
Manufacturer Product Number | 2204761-1 |
Description | IN-LINE MOUNT BUSBAR CONN. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2204761-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,23000 Kč | 518,23 Kč |
| 24 | 413,99292 Kč | 9 935,83 Kč |
| 48 | 394,23313 Kč | 18 923,19 Kč |
| 72 | 383,12014 Kč | 27 584,65 Kč |
| 120 | 369,56833 Kč | 44 348,20 Kč |
| 264 | 349,59045 Kč | 92 291,88 Kč |
| 504 | 334,01986 Kč | 168 346,01 Kč |
| Unit Price without VAT: | 518,23000 Kč |
|---|---|
| Unit Price with VAT: | 627,05830 Kč |











