
2204273-1 | |
|---|---|
DigiKey Part Number | A126755-ND |
Manufacturer | |
Manufacturer Product Number | 2204273-1 |
Description | IN-LINE MOUNT 500A BUS BAR CONN. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2204273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,28000 Kč | 986,28 Kč |
| 15 | 685,05267 Kč | 10 275,79 Kč |
| 30 | 637,91933 Kč | 19 137,58 Kč |
| 60 | 600,31533 Kč | 36 018,92 Kč |
| 105 | 575,81714 Kč | 60 460,80 Kč |
| 255 | 545,68698 Kč | 139 150,18 Kč |
| Unit Price without VAT: | 986,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,39880 Kč |





