
2132740002 | |
|---|---|
DigiKey Part Number | 900-2132740002-ND |
Manufacturer | |
Manufacturer Product Number | 2132740002 |
Description | 4VT BBC ASSY_OPEN WALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2132740002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 150,80800 Kč | 1 508,08 Kč |
| 25 | 141,36600 Kč | 3 534,15 Kč |
| 50 | 134,61180 Kč | 6 730,59 Kč |
| 180 | 122,98111 Kč | 22 136,60 Kč |
| 360 | 117,11478 Kč | 42 161,32 Kč |
| 540 | 113,81441 Kč | 61 459,78 Kč |
| 1 080 | 108,38853 Kč | 117 059,61 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |











