
Category | Termination Solder |
Manufacturer ENNOVI | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Silver |
Number of Positions 1 | Current Rating (Amps) 60 A |
Mounting Type Surface Mount | Material - Insulation Polyphthalamide (PPA), Glass Filled |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 83,57200 Kč | 1 671,44 Kč |
| 60 | 81,89217 Kč | 4 913,53 Kč |
| 100 | 77,69260 Kč | 7 769,26 Kč |
| 260 | 73,91296 Kč | 19 217,37 Kč |
| 520 | 70,13333 Kč | 36 469,33 Kč |
| 1 040 | 63,20398 Kč | 65 732,14 Kč |
| 2 080 | 56,90458 Kč | 118 361,53 Kč |
| 3 120 | 51,23512 Kč | 159 853,57 Kč |
| 4 680 | 46,61556 Kč | 218 160,82 Kč |
| Unit Price without VAT: | 83,57200 Kč |
|---|---|
| Unit Price with VAT: | 101,12212 Kč |




