
H2183-01 | |
|---|---|
DigiKey Part Number | 952-H2183-01-ND |
Manufacturer | |
Manufacturer Product Number | H2183-01 |
Description | CONN PC PIN 1.75MM DIA TIN 9.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.070" (1.78mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2183-01 Models |
Category | Length - Overall 0.467" (11.86mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.089" (2.25mm) |
Packaging Bag | Mounting Hole Diameter 0.071" ~ 0.075" (1.80mm ~ 1.90mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Swage |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.070" (1.78mm) Dia | Board Thickness 0.063" (1.60mm) |
Pin Size - Below Flange 0.070" (1.78mm) Dia | Contact Material Brass |
Length - Above Flange 0.374" (9.50mm) | Contact Finish Tin |
Length - Below Flange 0.077" (1.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 8,28790 Kč | 828,79 Kč |
| 250 | 7,76928 Kč | 1 942,32 Kč |
| 500 | 7,39760 Kč | 3 698,80 Kč |
| 1 000 | 7,04420 Kč | 7 044,20 Kč |
| 3 000 | 6,51855 Kč | 19 555,65 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


