
QLSP1306GA | |
|---|---|
DigiKey Part Number | 3970-QLSP1306GATR-ND - Tape & Reel (TR) 3970-QLSP1306GACT-ND - Cut Tape (CT) 3970-QLSP1306GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP1306GA |
Description | 0603 PKG, TOP VIEW, TRUE GREEN, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 523nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.10mm x 0.80mm | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,02042 Kč | 1 010,21 Kč |
| 1 000 | 1,85790 Kč | 1 857,90 Kč |
| 2 000 | 1,71921 Kč | 3 438,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60110 Kč | 6 404,40 Kč |
| 8 000 | 1,50073 Kč | 12 005,84 Kč |
| 12 000 | 1,44919 Kč | 17 390,28 Kč |
| 20 000 | 1,39094 Kč | 27 818,80 Kč |
| 28 000 | 1,35627 Kč | 37 975,56 Kč |
| 40 000 | 1,32243 Kč | 52 897,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





