
QBLP601-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-R-2897CT-ND - Cut Tape (CT) 1516-QBLP601-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R-2897 |
Description | 0603 LED RED 620NM DOMINANT,630N |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,70580 Kč | 1 352,90 Kč |
| 1 000 | 2,49687 Kč | 2 496,87 Kč |
| 2 000 | 2,31871 Kč | 4 637,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16710 Kč | 8 668,40 Kč |
| 8 000 | 2,03838 Kč | 16 307,04 Kč |
| 12 000 | 1,97231 Kč | 23 667,72 Kč |
| 20 000 | 1,89766 Kč | 37 953,20 Kč |
| 28 000 | 1,85325 Kč | 51 891,00 Kč |
| 40 000 | 1,80992 Kč | 72 396,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






