5 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21433001500

DigiKey Part Number
1195-21433001500-ND
Manufacturer
Manufacturer Product Number
21433001500
Description
M12-PFT-CRIMP-5P-LCOD-M/F-SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
L
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
16A
Mounting Type
Panel Mount
Voltage Rating
63VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Crimp
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 709,66000 Kč1 709,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,66000 Kč
Unit Price with VAT:2 068,68860 Kč