


21038962505 | |
|---|---|
DigiKey Part Number | 1195-6934-ND |
Manufacturer | |
Manufacturer Product Number | 21038962505 |
Description | CONN PLG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038962505 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation L |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,53000 Kč | 827,53 Kč |
| 10 | 703,32800 Kč | 7 033,28 Kč |
| 25 | 659,30360 Kč | 16 482,59 Kč |
| 50 | 627,84860 Kč | 31 392,43 Kč |
| 100 | 597,91180 Kč | 59 791,18 Kč |
| 250 | 560,52732 Kč | 140 131,83 Kč |
| Unit Price without VAT: | 827,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,31130 Kč |









