


21038961505 | |
|---|---|
DigiKey Part Number | 1195-7190-ND |
Manufacturer | |
Manufacturer Product Number | 21038961505 |
Description | CONN RCPT HSG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038961505 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation L |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,29000 Kč | 780,29 Kč |
| 10 | 663,22200 Kč | 6 632,22 Kč |
| 25 | 621,70040 Kč | 15 542,51 Kč |
| 50 | 592,04700 Kč | 29 602,35 Kč |
| 100 | 563,81100 Kč | 56 381,10 Kč |
| 250 | 528,55828 Kč | 132 139,57 Kč |
| Unit Price without VAT: | 780,29000 Kč |
|---|---|
| Unit Price with VAT: | 944,15090 Kč |








