


21033962531 | |
|---|---|
DigiKey Part Number | 1195-8805-ND |
Manufacturer | |
Manufacturer Product Number | 21033962531 |
Description | CONN CIRC PLUG 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + FE) Position Circular Connector Plug, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033962531 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 5 (4 Power + FE) | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 16A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 63V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |








