
21129991510 | |
|---|---|
DigiKey Part Number | 1195-21129991510-ND |
Manufacturer | |
Manufacturer Product Number | 21129991510 |
Description | M12-CC-SCR-PUSH-IN-5P-LCOD-M-STR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Male Pins Push In, Spring |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert M12-5 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.260" ~ 0.457" (6.60mm ~ 11.60mm) |
Termination Push In, Spring | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation L | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,99000 Kč | 975,99 Kč |
| 10 | 829,50500 Kč | 8 295,05 Kč |
| 25 | 777,58960 Kč | 19 439,74 Kč |
| 50 | 740,49860 Kč | 37 024,93 Kč |
| 100 | 705,19260 Kč | 70 519,26 Kč |
| 250 | 661,17496 Kč | 165 293,74 Kč |
| Unit Price without VAT: | 975,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,94790 Kč |










