
21129992510 | |
|---|---|
DigiKey Part Number | 1195-21129992510-ND |
Manufacturer | |
Manufacturer Product Number | 21129992510 |
Description | M12-CC-SCR-PUSH-IN-5P-LCOD-F-STR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Push In, Spring |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert M12-5 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.260" ~ 0.457" (6.60mm ~ 11.60mm) |
Termination Push In, Spring | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation L | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,06000 Kč | 1 007,06 Kč |
| 10 | 855,96200 Kč | 8 559,62 Kč |
| 25 | 802,39240 Kč | 20 059,81 Kč |
| 50 | 764,11720 Kč | 38 205,86 Kč |
| 100 | 727,68360 Kč | 72 768,36 Kč |
| 250 | 684,27276 Kč | 171 068,19 Kč |
| Unit Price without VAT: | 1 007,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,54260 Kč |








