


21035991515 | |
|---|---|
DigiKey Part Number | 1195-8835-ND |
Manufacturer | |
Manufacturer Product Number | 21035991515 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035991515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 (Power) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Panel Feed Through | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,14000 Kč | 836,14 Kč |
| 10 | 710,63500 Kč | 7 106,35 Kč |
| 25 | 666,16560 Kč | 16 654,14 Kč |
| 50 | 634,38320 Kč | 31 719,16 Kč |
| 100 | 604,13140 Kč | 60 413,14 Kč |
| 250 | 566,35972 Kč | 141 589,93 Kč |
| Unit Price without VAT: | 836,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,72940 Kč |

