


21035961505 | |
|---|---|
DigiKey Part Number | 1195-8806-ND |
Manufacturer | |
Manufacturer Product Number | 21035961505 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035961505 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 (4 Power + FE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 10 | 716,13700 Kč | 7 161,37 Kč |
| 25 | 671,29760 Kč | 16 782,44 Kč |
| 50 | 639,28000 Kč | 31 964,00 Kč |
| 100 | 608,79290 Kč | 60 879,29 Kč |
| 250 | 570,72900 Kč | 142 682,25 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |





