
21032962505 | |
|---|---|
DigiKey Part Number | 1195-6931-ND |
Manufacturer | |
Manufacturer Product Number | 21032962505 |
Description | M12 L-CODE 4+PE PIN FEMALE SHIEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Female Sockets and Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032962505 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.228" ~ 0.531" (5.80mm ~ 13.50mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation L | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,27000 Kč | 1 007,27 Kč |
| 10 | 856,21400 Kč | 8 562,14 Kč |
| 25 | 802,63600 Kč | 20 065,90 Kč |
| 50 | 764,35240 Kč | 38 217,62 Kč |
| 100 | 727,90830 Kč | 72 790,83 Kč |
| 250 | 682,39720 Kč | 170 599,30 Kč |
| Unit Price without VAT: | 1 007,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,79670 Kč |











