


21035992515 | |
|---|---|
DigiKey Part Number | 1195-8836-ND |
Manufacturer | |
Manufacturer Product Number | 21035992515 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035992515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 (Power) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Panel Feed Through | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| 10 | 731,69600 Kč | 7 316,96 Kč |
| 25 | 685,89560 Kč | 17 147,39 Kč |
| 50 | 653,17640 Kč | 32 658,82 Kč |
| 100 | 622,02800 Kč | 62 202,80 Kč |
| 250 | 583,13628 Kč | 145 784,07 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |

